• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1132825 Cable reel 33 m CEE plug (3-pin, 16 A)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum ST Garant 320 33m H07RN-F 3G2.5 2xCEE/3 IP67

  • Special plastic drum body on galvanized support frame.
  • Ergonomic handle with axis for perfect cable routing during rolling up and down.
  • Overheating protection, indicator light in case of overheating and overload.
  • CEE plug 3-pin, 230 V/16 A, IP 67.
  • 2 CEE-sockets 3-pin, 230 V/16 A, IP 67.
  • For use outdoors IP 67.
  • This text is machine translated.
  • A red circular sticker with a yellow hard hat in the centre and the text 'SPECIAL ROBUST'.
  • A red symbol with a cloud and rain above the text 'IP 67', indicating the protection class for dust resistance and water resistance.

Technical specifications

Product type

Cable reel

Cable length

33 m

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE socket (3-pin, 16 A)

CEE socket (3-pin, 16 A)

Outlets

2

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Plastic

Reel diameter

320 mm

IP67

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472729 Brennenstuhl 1132825 Cable reel 33 m CEE plug (3-pin, 16 A)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.