• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1132922821 CEE adapter 16 A 3-pin 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter cable for outdoor use, CH plug-in system IP55

  • ideal for heavy duty useCH plug system IP55CEE 3-pin plug, 230V, 16A (IP44)T23/3, 230V, 16A COUPLING (IP55)
  • This text is machine translated.

Technical specifications

Product type

CEE adapter

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug (3-pin, 16 A)

Type B

T23 connector

Cable standard

H07RN-F 3G 1,5 mm²

Cores

3

IP55

Factory colour

Black

Blue

Content

1 pc(s)

Cable length

1.5 m

Connector version

straight

Documents & Downloads

Datasheet

Datasheet 2619626 Brennenstuhl 1132922821 CEE adapter 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2619626 Brennenstuhl 1132922821 CEE adapter 16 A 3-pin 230 V 1 pc(s)

Description

Scope of delivery

  • Adapter cable for outdoor use, CH plug-in system IP55

System requirements

  • Suitable power connection

What kind of CEE Connectors, CEE Adapters are you looking for?