• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153240216 Power strip Black PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153240216 Power strip

  • Elegant, slim, timeless, high-quality design.
  • Polished surface.
  • Earthing contact sockets arranged at an angle of 45°, also for angled plugs.
  • Safety switch illuminated, two-pole on/off switchable.
  • Sockets with increased contact protection.
  • 2 USB C charging sockets Power delivery max. 20 W.
  • 1 USB A charging socket with max. 18 W.
  • Red circular sign with white 'USB CHARGER' text and a USB port icon, indicating a charging station.
  • German flag with the text 'ENGINEERED IN GERMANY' in bold black letters.
  • Red circular USB-C charger icon with white 'USB C CHARGER' text and a USB-C port symbol.

Technical specifications

  • Cable quality PVC
  • Plug system: Type E and F
  • Max. Max. Current capacity 16 A.
  • Output socket type C: 2
  • Output socket type A: 1
  • USB A+C POWER 15 W
Product type

Power strip

Light bulb features

Child safety

incl. USB-C®

incl. USB charging port

Power Delivery

Outlets

4

Cable length

1.5 m

Used at

Indoors

Mains socket

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Length

335 mm

Width

85 mm

Height

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638556 Brennenstuhl 1153240216 Power strip Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638556 Brennenstuhl 1153240216 Power strip Black PG connector 1 pc(s)

Description

The eColor power strip with Brennenstuhl's USB charging function in black/anthracite and 1.5m cable not only has a raised protection against accidental contact, but also has two integrated USB C PD 20W ports and a USB A connector (max. 18W) so that the devices can be charged reliably - perfect for smartphones, Tablets or other USB-enabled devices.

This text is machine translated.

Scope of delivery

  • EColor socket strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)