
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.82
€ 20.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Highlights & Details
2-way tabletop power station 3x USB-A & 1x USB-C charging ports
- 2-way protective contact sockets
- 1x USB-A quick charge (blue port), 2x USB-A, 1x USB-C charging ports
- Stylish stainless steel front panel
Technical specifications
- OUTPUTS (USB-A QUICK CHARGE FUNCTION): 12 V / 1.5 A, 9 V / 2 A, 5 V / 3 A, MAX. 18 W
- Output (single USB-A): 5 VDC, 2.1 A, max. 10.5 W.
- Output (USB-C): 5 VDC, 3 A, max. 15 W.
- Output (USB total): 4.8 A, max. 24 W.
- Product type
Power strip
- Light bulb features
incl. USB
- Outlets
2
- Cable length
1.40 m
- Used at
Indoors
- Material
Plastic
Stainless steel
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V AC
- Power rating
3680 W
- Factory colour
White
- Length
216 mm
- Width
70 mm
- Height
60 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269128 Sygonix SY-4538256 Power strip 2x White PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2269128 Sygonix SY-4538256 Power strip 2x White PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2269128 Sygonix SY-4538256 Power strip 2x White PG connector 1 pc(s)
Description
Power supply meets design
The Sygonix socket strip with stylish design front plate in stainless steel design and increased protection against contact is a practical gadget with its two earthing contact sockets, three USB-A-connections and a USB-C®-connection and can be used as a table distributor. In this way, devices with a normal power supply, such as TVs, table lamps or sound systems, as well as cables with USB-A and USB-C® connection (e.g. smartphone cables) can be connected to the power supply. One of the three USB-A ports is also equipped with a quick-charge function if it needs to be quick.
This text is machine translated.
Features
- With increased protection against accidental contact
Scope of delivery
- Power station
- User manual
Hints
Materials: PP and stainless steel
Cable length: 1.4 meters
Cable type: H05VV-F 3G1.5 mm²
Power: max. 3680 W
AC output: 250 V/AC, 50 Hz, 16 A
Output (quick charge USB-A): 12 V / 1.5 A, 9 V / 2 A, 5 V / 3 A, max. 18 W
Output (single USB-A): 5 V/DC, 2.1 A, max. 10.5 W
Output (USB-C) : 5 V/DC, 3 A, max. 15 W
Output (total USB): 4.8 A, max. 24 W
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip












