• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 227820012 Smart power strips (Master-Slave strips) 5x Grey, Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 105.00
-20 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting/fixing space 461.7 mm
Product type

Smart power strips (Master-Slave strips)

Light bulb features

Child safety

incl. switch

Surge protection

Master-Slave function

Outlets

5

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Black

Length

482.6 mm

Width

71 mm

Height

58 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417194 Kopp 227820012 Smart power strips (Master-Slave strips) 5x Grey, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417194 Kopp 227820012 Smart power strips (Master-Slave strips) 5x Grey, Black PG connector 1 pc(s)

Information

Information 1417194 Kopp 227820012 Smart power strips (Master-Slave strips) 5x Grey, Black PG connector 1 pc(s)

Description

Professional channel socket strip POWERversal 1+4-way master-slave with device protection overvoltage filter SAFE TRONIC®, 16 A, 250 V, visual and audio breakdown alert in case of damage caused by a voltage overload, adjustable switching threshold (min. 15 W).
Surge protection for socket outlets. Function display visually and acoustically.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98€ 97.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)