
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Highlights & Details
3-way socket strip with surge protection and 2x USB
- One socket features bigger spacing to accommodate an AC/DC adapter
- With surge protection
- 2x USB-A charging ports
Technical specifications
- Output voltage/current (USB): (Shared output power): 5 V/DC, max. 2.1 A, max. 10.5 W.
- Product type
Power strip (+ switch)
- Light bulb features
Individually switchable
incl. switch
incl. USB charging port
Surge protection
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Surge protection for
Mains outlets
- Leakage current
12 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Black
- Length
238 mm
- Width
81 mm
- Height
41 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368894 Sygonix RF-4737788 Power strip (+ switch) Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2368894 Sygonix RF-4737788 Power strip (+ switch) Black PG connector 1 pc(s)
Description
3-way power strip with surge protection and 2 x USB.
This text is machine translated.
This text is machine translated.
Features
- Individual and master ON/OFF switch
- Enhanced protection against accidental contact
- With USB overload protection, over voltage cut-off, short-circuit protection, and over-charge cut-off
- With mounting holes
Scope of delivery
- Power strip
- User manual
Hints
Note : USB ports are always on
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip






