• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C17031 Power strip (+ switch) Anthracite PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach D1C17031 Power strip (+ switch)

  • Secondary voltage 5V-20V / 1A-3.3A - max. 65WHigh-durability contacts24ct gold-plated contactsInner conductor material: OFC – oxygen-free copperCase material: Brushed aluminum / plasticConductor cross-section: 2.1 mm²

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

incl. USB charging port

incl. USB

incl. USB-C®

Outlets

8

Cable length

1.5 m

Used at

Indoors

Mains socket

Mounting type

Free standing

Material

Aluminium (brushed)

Plastic

Plug type

PG connector

Factory colour

Anthracite

Documents & Downloads

Datasheet

Datasheet 2731316 Oehlbach D1C17031 Power strip (+ switch) Anthracite PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2731316 Oehlbach D1C17031 Power strip (+ switch) Anthracite PG connector 1 pc(s)

Description

The newly opened Oehlbach power socket 907 with two different USB sockets is a completely high-quality processed multiple socket strip, which meets even upscale home audio and home video demands. This power strip has a total of eight individual slots, consisting of four digital (filtered) and four analogue (unfiltered) power sockets. These eight individual slots are divided in two socket groups, each consisting of two filtered and two unfiltered sockets, which can be switched separately via the POWER switch and group 2 switches. In this case, group two is only supplied with power if the POWER switch is also switched on. In addition, the Power socket 907 offers the possibility of multimedia devices, such as B. MP3 player or tablet PC, to be charged via two different USB sockets (one USB-C and one USB-A socket). The two USB ports are also controlled via the mains switch. To ensure correct phase connection of the devices, the power socket 907 has phase markings on individual sockets. A red indicator light indicates that the outlet strip is connected correctly to the mains. This is the only way to effectively prevent potential equalization currents that have a negative effect on image and sound information. A very high-quality internal wiring with 2.1 mm² inner conductor cross-section consisting of highly pure, oxygen-free copper as well as gold-plated, solid brass rails always guarantees a stable power supply – even for components with Hohem power requirements always guaranteed.A high-quality power cable is included in the delivery!

This text is machine translated.

Scope of delivery

  • 1.5m power cord
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)