• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1392000230 Main-Follow 11x Silver, Black PG connector 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium-Protect-Line Surge protection socket strip

  • The Master-slave or main-follow technology is the automatic switching system for socket strips (1 main + 4 follow);11-fold protective contact socket strip with protection against overvoltage, USB and 3M Cable length H05VV-F 3G1,5;High-end socket strip with surge protection - protects valuable devices from surges with a max. Leakage current up to 120.000A (protects during thunderstorms, lightning, etc.);Gaming plug connector with 2 USB A charging sockets 5V/3.10A, 15.5W , connected via switch 1 - for charging electronic devices such as smartphones, tablets and other USB-compatible devices;If the device connected to the main socket is switched on, if the follow-up sockets are switched on - if no current flows via the main socket, the follow-up sockets are switched off

Technical specifications

Product type

Main-Follow

Light bulb features

incl. 2 switches

incl. USB

programmable

Surge protection

Child safety

Main-Follow

Outlets

11

Cable length

3.00 m

Used at

Indoors

Material

Aluminium

Surge protection for

Mains outlets

Leakage current

120 KA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Silver

Black

Length

65 mm

Width

160 mm

Height

660 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Continuous power sockets

11

Switchable sockets

10

Weight

2.40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2127680 Brennenstuhl 1392000230 Main-Follow 11x Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2127680 Brennenstuhl 1392000230 Main-Follow 11x Silver, Black PG connector 1 pc(s)

Description

The Premium-Protect-Line 11 high-end connector strip from Brennenstuhl in black and 3M cable has a practical automatic switch system. The main device (e.g. a computer) can include the follow-up devices (e.g. monitor, sound system, printer, scanner, etc.) in the automatic control. Using the on/off switch of the device (plugged into red main socket), all devices (put into the follow-on sockets) can be automatically turned on and off. The gaming power strip does not only have an increased protection against accidental contact, but also impresses with the following features:

* With digital main-follow function, overvoltage protection and noise filter
* 2 safety switch illuminated, two-pole on/off: 1x 4 sockets, 1x 2 sockets
* 1 main and 4 follow sockets (alternatively adjustable: 5 permanent sockets)
* Protection for your equipment against power grid interference, such as overvoltages, indirect lightning strikes or line noise, with a maximum of leakage currents up to 120.000A
* High quality protection against RF interference with integrated filters
* With the on/off switch of the device plugged into the red main socket, all devices in the follow sockets can be automatically turned on and off
* As the main device, you can use, for example, a computer, which follow-up devices, e.g. monitor, sound system, printer, scanner, etc., into which automatic control is involved
* Meets high environmental requirements: Minimize standby losses, low energy consumption, avoid environmentally harmful materials
* Digital: Store the correct setting for your main device at the touch of a button
* Advanced: Switches your follow-up devices safely and gently with state-of-the-art technology
* Flexible - Switch to a permanent mode when needed
* Extremely stable, anodized aluminum housing
* Intelligent, interchangeable module system
* Circuit breaker 16A
* Nominal current 16A
* 2 USB A charging sockets connected via switch 1
* Charge the connected devices with two built-in USB A ports 5V/3.10A, 15.5W

This text is machine translated.

Features

  • 1 main and 4 follow sockets (alternatively adjustable: 5 permanent sockets) Digital: Stores the correct setting for your main device at the push of a button

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.97€ 189.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)