
Number
Brennenstuhl 1159710515 Surge protection power strip
Highlights & Details
- Power strip extremely energy-saving and efficient
- Earthing contact sockets arranged at an angle of 45°, also for angled plugs
- Connector strip with increased contact protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
incl. switch
Surge protection
- Outlets
6
- Cable length
5.00 m
- Used at
Indoors
- Material
Plastic
- Leakage current
13,500 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Anthracite
- Length
70 mm
- Width
110 mm
- Height
370 mm
- Continuous power sockets
6
- Weight
1.79
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194421 Brennenstuhl 1159710515 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
User & Safety Instructions 2194421 Brennenstuhl 1159710515 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2194421 Brennenstuhl 1159710515 Surge protection power strip 6x Anthracite PG connector 1 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip






