
Number
Highlights & Details
Brennenstuhl 1951150500 Surge protection power strip
- 5-way socket stripWith overvoltage protection and main-follow function3 m cable and switch
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
Child safety
Surge protection
- Outlets
5
- Cable length
3 m
- Used at
Indoors
- Mounting type
Table / wall
- Surge protection for
Mains outlets
- Function display
visual
- Leakage current
60000 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
- Length
65 mm
- Width
110 mm
- Height
620 mm
- Continuous power sockets
5
- Switchable sockets
5
- Weight
1.09
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589340 Brennenstuhl 1951150500 Surge protection power strip Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2589340 Brennenstuhl 1951150500 Surge protection power strip Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2589340 Brennenstuhl 1951150500 Surge protection power strip Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Premium-Line plug connector with lightning protection and main-follow function
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip







