• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 227620016 Smart power strips (Master-Slave strips) 7x Silver, Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

POWERversal Master/Slave multiple socket outlet with overvoltage protection

  • Incl. child protection

Technical specifications

  • 2-pin switch, lit
Product type

Smart power strips (Master-Slave strips)

Light bulb features

Surge protection

Master-Slave function

incl. switch

Child safety

Outlets

7

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Function display

visual

acoustic

Activation threshold

7-70 W

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

Silver

Black

Width

112.0000 mm

Height

57.0000 mm

Cable type

H05VV-F3G1.5 mm²

Nominal current (details)

16 A

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612798 Kopp 227620016 Smart power strips (Master-Slave strips) 7x Silver, Black PG connector 1 pc(s)

Description

Master socket outlet with 2 Slave sockets, as well as additional 4 sockets, that are used in 2 groups with switches. The threshold is adjustable from 7-70 W. Visual and audio breakdown alert in case of damage caused by a voltage overload. POWERversal multiple socket outlets are characterized by particularly rugged, impact-resistant and break-proof design and processing of high quality materials. The popular 4-point attachment lends a high stability to each POWERversal with fixed mounting which makes it suitable for harsh workshop conditions. All socket outlets are fitted as per the standard and are provided with a child protective cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.96€ 129.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)