
Number
Brennenstuhl 1153340318 Surge protection power strip
Highlights & Details
- 8-way socket stripWith surge protection (2.5m cable)Switch - made of break-proof polycarbonate
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
- Outlets
8
- Cable length
2.5 m
- Used at
Indoors
- Material
Polycarbonate (PC)
- Surge protection for
Junction box
- Leakage current
13500 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
- Length
65 mm
- Width
105 mm
- Height
650 mm
- Continuous power sockets
8
- Weight
0.96
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2567848 Brennenstuhl 1153340318 Surge protection power strip Silver PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2567848 Brennenstuhl 1153340318 Surge protection power strip Silver PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2567848 Brennenstuhl 1153340318 Surge protection power strip Silver PG connector 1 pc(s)
Description
This text is machine translated.
Features
- 13,500 A overvoltage protectionRubber feet prevent slippingWith hanging deviceSafety switch illuminated, two-pole can be switched on/offAutomatic cutout 16 A.Sockets in 45°-arrangement and distances, also for angled plugsNominal current: 16 APlug system: DE
Scope of delivery
- 1 x Super-Solid power strip
- User manual.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip








