
Number
Highlights & Details
Brennenstuhl 1256000698 Surge protection power strip
- 8-way socket strip With surge protection 3 m cable, with switchEMI/RFI suppression filter
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
- Outlets
8
- Cable length
3 m
- Used at
Indoors
- Material
Plastic
- Surge protection for
Mains outlets
- Leakage current
60000 A
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
- Length
65 mm
- Width
165 mm
- Height
380 mm
- Continuous power sockets
8
- Switchable sockets
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2567851 Brennenstuhl 1256000698 Surge protection power strip Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2567851 Brennenstuhl 1256000698 Surge protection power strip Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2567851 Brennenstuhl 1256000698 Surge protection power strip Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- 60,000 A overvoltage protectionIntelligent, replaceable module construction systemSafety switch illuminated, two-pole can be switched on/offNominal current 16 A
Scope of delivery
- Multiple socket strips with overvoltage protection can reduce voltage peaks, so that the connected devices are not damaged
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip







