
Number
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
Brennenstuhl socket strip ALU 8-way 19"
Highlights & Details
- Protects valuable devices against surges with a max. leakage current up to 19,500 A.
- For installation in 19" network or server cabinets.
- Sturdy, shapely compact bars made of aluminum.
- Earthing contact socket outlets in 45° arrangement, also for angled plugs.
- This text is machine translated.
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
Surge protection
- Outlets
8
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Recess-mount
- Material
Aluminium
- Surge protection for
Mains outlets
Switchboards
- Leakage current
19,500 A.
- Plug type
PG connector
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Silver
Black
- Length
54 mm
- Width
75 mm
- Height
525 mm
IP20
- Continuous power sockets
8
- Weight
0.79
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252793 Brennenstuhl 1390007308 Surge protection power strip 8x Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2252793 Brennenstuhl 1390007308 Surge protection power strip 8x Silver, Black PG connector 1 pc(s)
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip









