
Number
Brennenstuhl 1391030400 Power strip (+ switch)
Highlights & Details
- 4-way socket strip1.8 m cable and switchEarthing contact sockets arranged at a 45° angle
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
Child safety
- Outlets
4
- Cable length
1.8 m
- Used at
Indoors
- Mounting type
Table / wall
- Material
Aluminium
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
Black
- Length
100 mm
- Width
75 mm
- Height
310 mm
- Continuous power sockets
4
- Weight
0.65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589342 Brennenstuhl 1391030400 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2589342 Brennenstuhl 1391030400 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2589342 Brennenstuhl 1391030400 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Premium-Alu-Line socket strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip














