• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70625 Worktop socket Black PG connector 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DA-70625 Worktop socket

  • 3x ground contact sockets in 45°-arrangement
  • 2x USB-A (5V/2.4A - 12W) for charging mobile devices
  • 1x USB-C (15V/2A - 30W) for charging mobile devices, tablets, etc.
  • With clamp fixing - easy mounting on a desk without screws
  • Short-circuit, overheating and over-voltage protection
  • Overcurrent protection (with auto-recovery) - prevents damage from excessive power supply
  • Protection class IP20 - Ideal for indoor use
  • Rated current / rated voltage : 16A / 250V
  • Frequency: 50 Hz
  • High quality supply cable (H05VV-F 3G1,5mm²) – for maximum safety

Technical specifications

  • 3 earthing contact socket-outlets
  • 2× USB-A 3.2 Gen 2 (each 12 W / 5V-2.4A)
  • 1× USB-C 3.2 1ST GEN 2 (30 W / 15V-2A)
  • Weight 480 g
  • Dimensions 20 × 7 × 6 cm
  • Operating temperature: 0 °C ~ 25°C
  • Cable length: 1.5 m
  • Table cover thickness up to 58 mm
  • Rated current / rated voltage 16 A / 250 V
  • Frequency: 50 Hz
  • Cable: H05VV-F 3G1,5mm²
Product type

Worktop socket

Light bulb features

incl. USB

incl. USB-C®

incl. USB charging port

Surge protection

Surge protection

Outlets

3

Cable length

150 cm

Used at

Indoors

Fixed

Mains socket

Mounting type

Floor

Clip-fit

Clip-mount

Table

Material

PC

Plastic

Surge protection for

Mains outlets

Plug type

PG connector

Factory colour

Black

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556275 Digitus DA-70625 Worktop socket Black PG connector 1 pc(s)

Description

Upgrade your workplace with this convenient multi socket-outlet. You can place the power strip individually at your table with the included table clamp. The 1.5 m long mains cable and the compact design of the power strip allows easy placement in most setups. Three earthing contact sockets provide power to your devices directly on your desk. By the 45°-arrangement larger plugs can also be used, without blocking or obscuring others. The three USB charging ports comfortably charge your mobile or peripheral devices, whether you are a smartphone or tablet. With the integrated shutter and the increased protection against contact of the earthing contact socket-outlets you and others are well protected and can go about your work without worrying.


This text is machine translated.

Features

  • Rotating clamping fixing
  • Protection against short-circuit, over temperature and over voltage
  • Overcurrent protection (with auto-recovery)
  • Product color: Black
  • Housing material: Plastic (PC)
  • Protection class: IP20
  • Cable color black

Scope of delivery

  • 1x clip fastening
  • 1x QIG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)