• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix BT-2372210 Power strip (+ switch) 3x White 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

699 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix 3-way socket strip with switch

  • Master ON/OFF switch
  • Enhanced protection against accidental contact
  • Upper part can be folded for connecting wire

Our service for you

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

w/o cable

Outlets

3

Used at

Indoors

Material

Plastic

Operating voltage

230 V AC

Power rating

3680 W

Factory colour

White

Length

230 mm

Width

52 mm

Height

45 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372210 Sygonix BT-2372210 Power strip (+ switch) 3x White 1 pc(s)

Warranty Terms

Warranty Terms 2372210 Sygonix BT-2372210 Power strip (+ switch) 3x White 1 pc(s)

Description

Convenient and safeThis power strip without cable feed offers safety connections for up to three electrical devices, and these slots can actually be used all: The sockets are mounted on the strip by 45° twisted, so that angled safety plugs do not get in the way of each other. The contact sockets are also equipped with an increased protection against accidental contact: Protective flaps prevent accidental contact with the cables, because the internal rotary wing fuse opens only with simultaneous pressure on both contact openings. A master switch is available for switching the slots on and off simultaneously.Easy to Set UpThe annoying dismantling of the strip is not necessary: To connect the power cable simply open the mounting flap, connect the cable, close it, done!

This text is machine translated.

Features

  • 3-way protective contact socket

Scope of delivery

  • Power strip
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.27€ 18.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)