• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perel EB4STB25HQ Power strip 4x Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way socket strip

  • Increased touch protection
  • With transparent shrink tubing (before shrinking: 8 cm) for personalized labeling
  • This text is machine translated.

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

4

Cable length

1.50 m

Used at

Indoors

Type

French system

Cable standard

H05VV-F 3G 2,5 mm²

Power rating

3680 W

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298896 Perel EB4STB25HQ Power strip 4x Black 1 pc(s)

Description

Hints

French system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47€ 22.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)