• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 333281 Power strip Black C13 connector 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power strip

Outlets

4

Cable length

1.1 m

Plug type

C13 connector

Factory colour

Black

Length

1.1 m

Width

48 mm

Height

90 mm

Weight

0.330

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614952 Equip 333281 Power strip Black C13 connector 1 pc(s)

Description

1.80m connection cable with cold device plug (C14 IEC320)Max. 2200WColour, blackPackaging: equip blister

This text is machine translated.

Features

  • Equip 333281
  • Cable length 1.1 m.
  • Number of AC outputs: 4 AC outputs
  • AC connector types: Type F
  • AC input voltage 100 - 240 V.
  • AC input frequency 50 - 60 Hz
  • Maximum input power 2200 W.
  • Width 48 mm
  • Depth 235 mm
  • Height 90 mm
  • Number of products included: 1 piece(s)
  • Packaging type: Box
  • Packaging width 92 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)