• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1156000396 Surge protection power strip 6x Black PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1156000396 Surge protection power strip

  • 30,000 A overvoltage protection
  • Intelligent, replaceable module construction system
  • Safety switch illuminated, two-pole can be switched on/off
  • With 10 ampere fuse, replaceable

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Surge protection

Outlets

6

Cable length

1.80 m

Used at

Indoors

Mounting type

Table

Floor

Surge protection for

Mains outlets

Function display

visual

Leakage current

30,000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

2300 W

Factory colour

Black

Length

520 mm

Width

80 mm

Height

50 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194647 Brennenstuhl 1156000396 Surge protection power strip 6x Black PG connector 1 pc(s)

Description

The premium line multiple socket strip by Brennenstuhl impresses with its quality and safety in all areas.

This text is machine translated.

Scope of delivery

  • Premium Line socket strip with lightning protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.