• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1158820315 Surge protection power strip 3x Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1158820315 Surge protection power strip

  • Multiple socket outlet, particularly energy-saving and efficient
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs
  • Connector strip with increased touch protection

Technical specifications

Product type

Surge protection power strip

Light bulb features

Child safety

incl. switch

Surge protection

Outlets

3

Cable length

1.50 m

Used at

Indoors

Leakage current

13,500 A

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3680 W

Factory colour

Black

Length

260 mm

Width

100 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2194409 Brennenstuhl 1158820315 Surge protection power strip 3x Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2194409 Brennenstuhl 1158820315 Surge protection power strip 3x Black 1 pc(s)

Description

The multiple Eco-Line socket strip by Brennenstuhl impresses with its quality and safety in all areas.

This text is machine translated.

Features

  • Connector strip with illuminated safety switch for switching on and off (two-pole)
  • with function control lamp

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.