• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160002800 Current Cable Orange 15 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BREMAXX-®PUR connection cable

  • Cable quality: BREMAXX®PUR
  • Cable designation: H05BQ-F 2x1.0
  • High mechanical load capacity
  • Highly flexible, abrasion-proof cable
  • Symbol for IP44 protection type: red circle with cloud and raindrop over 'IP 44'. Indicates protection against splashing water and solid foreign objects.
  • Red badge with yellow safety helmet and white words 'SPECIAL ROBUST'.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Type B

Open cable ends

Cable length

15 m

Cable standard

H05BQ-F 2X 1 mm²

Factory colour

Orange

Nominal voltage (details)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472632 Brennenstuhl 1160002800 Current Cable Orange 15 m

Description

The BREMAXX® PUR connection cable with the IP44 degree of protection and a 15m cable length convinces through its quality and safety in all areas. It is ideal for long-term outdoor use.

This text is machine translated.

Features

  • Robust power connection cable with 15m BRAKE AXX®PUR cable (H05BQ-F PUR 2x1.0) - can be used up to -40 °C, abrasion-proof and mechanically high load capacity
  • Connection cable with a sheath made of highly flexible special plastic
  • Power connection cable with extra robust plug is ideal for individual connection
  • Suitable for long-term outdoor use - an ideal power source for various electronic electronic devices

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.