• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160022 Current Cable Orange 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BREMAXX-®PUR connection cable

  • Cable quality: BREMAXX®PUR
  • CABLE DESIGNATION: H07BQ-F 3G1.0
  • High mechanical load capacity
  • Highly flexible, abrasion-proof cable
  • Red symbol with a cloud and raindrops above the inscription 'IP 44', which indicates protection against splash water and solid foreign objects.
  • 'A yellow hard hat on a red background with the accompanying words 'Special Robust'.'

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Type B

Open cable ends

Cable length

5 m

Cable standard

H07BQ-F 3X 1,0 mm²

Factory colour

Orange

Nominal voltage (details)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472636 Brennenstuhl 1160022 Current Cable Orange 5 m

Description

The BRAKE AXX®PUR connection cable with the IP44 degree of protection and a 5m cable length convinces through its quality and safety in all areas. It is ideal for long-term outdoor use.

This text is machine translated.

Features

  • Robust power connection cable with 5m BRAKE AXX®PUR cable (H07BQ-F PUR 3x1.0) - can be used up to -40 °C, abrasion-proof and mechanically high load capacity
  • Connection cable with a sheath made of highly flexible special plastic
  • Power connection cable with extra robust plug is ideal for individual connection
  • Suitable for long-term outdoor use - an ideal power source for various electronic electronic devices

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.