• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160332 Current Cable White 3 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection cable

  • Angled plug, 3-pole cast.
  • Cable quality: Plastic
  • CABLE DESIGNATION: H05VV-F 3G1.0
  • Cable color: Black

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Switzerland plug

Connector version

angled on one side

Type B

Open cable ends

Cable features

90 degree down

Cable length

3 m

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

White

Nominal voltage (details)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472640 Brennenstuhl 1160332 Current Cable White 3 m

Description

The connection cable with a cable length of 3M is suitable as a reliable and at the same time flexible power connection in your inner areas.

This text is machine translated.

Features

  • Connection cable 3M (H05VV-F 3G1.0) with a 3-pin angled plug
  • Connection cable 3M with a cable quality made of high-quality plastic
  • Plastic connection cable with 3-pin angled plug
  • Connection cable is perfectly suitable for a space-saving use, flexible power connection in your inner areas

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.