• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160912 Current Cable White 1.8 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic off connection cable with intermediate switch

  • With single-pole intermediate switch
  • Cable length 1.8m
  • Cable color white
  • Cable designation H03VV H2-F 2x0.75
  • A red circle with a white switch symbol alternating between "I" and "O" to represent turning on and off.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

angled on one side

Type B

Open cable ends

Cable features

incl. interpolator

Cable length

1.8 m

Cable standard

H05BQ-F 2X 1,0 mm²

Factory colour

White

Nominal voltage (details)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472627 Brennenstuhl 1160912 Current Cable White 1.8 m

Description

The connection cable with a cable length of 1.8 m is suitable as a reliable and at the same time flexible power connection in your inner areas. The power cable for the inside has an angled Euro plug and serves as a flat cable for the connection of devices with max. 2.5 A.

This text is machine translated.

Features

  • Connection cable 1.8m (H03VV H2-F 2x0.75) with a flat cable for connecting devices with max. 2.5A
  • Connection cable 1.8 m with a cable quality made of high-quality plastic
  • Plastic connection cable with angled Euro plug
  • Connection cable is perfectly suitable for a flexible power connection in your inner areas

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.