• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161442 Current Cable extension 10 A Orange 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl extension cable quality cable 5m AT-N07V3V3-F 3G1.5, 3-pin, 10A

  • Type 12 plug, type 13 coupling, 3-pin 230 V/10 A.
  • Red circular logo with a yellow hard hat and the white words 'Special Robust'.
  • A red round symbol with a cloud and raindrop; underneath the text 'IP 44', which indicates a protection level against water splashes.
  • A white snowflake symbol on a red circle; possibly a symbol for winter or cold.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Connector version

straight

Cable length

5 m

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

10 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472879 Brennenstuhl 1161442 Current Cable extension 10 A Orange 5 m

Description

Quality construction site cable 3-pin 10A 5m AT-N07V3V3-F 3G1.5 *CH*
ideal for tough applications.
* Type 12 plug, Type 13 coupling, 3-pin 230 V/10 A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.