• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1166802831 Current Cable extension 16 A Black, Red, Orange 10 m AT-N07V3V3-F 5G1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quality construction site cable for outdoor use, CH plug system IP55

  • ideal for heavy duty use.CH plug system IP55.PLUG T15/5, 230V/400V, 16A (IP55).T15/5 COUPLING, 230V/400V, 16A (IP55).
  • This text is machine translated.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T15 connector (5-pin)

Connector version

straight

Type B

T15 coupling (5-pin)

Cable standard

AT-N07V3V3-F 5G1,5 mm²

Cable length

10 m

Operating voltage

230 V, 400 V

Used at

Outdoors

IP55

Factory colour

Black

Red

Orange

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 2619632 Brennenstuhl 1166802831 Current Cable extension 16 A Black, Red, Orange 10 m AT-N07V3V3-F 5G1,5 mm²

User & Safety Instructions

User & Safety Instructions 2619632 Brennenstuhl 1166802831 Current Cable extension 16 A Black, Red, Orange 10 m AT-N07V3V3-F 5G1,5 mm²

Description

Scope of delivery

  • Quality construction site cable for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.