
Highlights & Details
Brennenstuhl professional CEE extension cable IP44 black
- 5 pin CEE extension cable 10 m CEE
- Cable type H07RN-F5G16.0
- Connections CEE400V/63A plug & coupling IP44
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug (5-pin, 63 A)
- Connector version
straight
- Type B
CEE connector (5-pin, 63 A)
- Outlets
1
- Cable standard
H07RN-F 5G 16 mm²
- Cable length
10.00 m
- Operating voltage
400 V
- Used at
Outdoors
IP44
- Factory colour
Red
Black
- Cable use
Current
- Nominal current
63 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303766 Brennenstuhl 1167630100 Current Cable extension 63 A Red, Black 10.00 m H07RN-F 5G 16 mm²
User & Safety Instructions
User & Safety Instructions 2303766 Brennenstuhl 1167630100 Current Cable extension 63 A Red, Black 10.00 m H07RN-F 5G 16 mm²
Description
* Cable quality: Rubber neoprene
* Cable designation: H07RN-F5G16.0
* CEE socket/CEE coupling system: CEE 1x63A5p400V
* Plug-in system plug: CEE 63A 5p 400V
This text is machine translated.
Features
- Robust 10m CEE-extension cable with CEE-plug and coupling with closure flap - is perfectly suitable for the construction site use and the constant use in the open (IP44)
- High-current extension cable with oil-resistant RN cable: H07RN-F 5G16.0
- CEE extension cable with CEE plug (CEE 63A 5p 400V) and CEE socket/coupling (CEE 1x63A5p400V)
- High-quality CEE power cable with quality plugs - Made in Germany
- Included in delivery: 1x CEE extension cable 10m with the protection class IP44 (foreign body and splash-proof) - in the best quality of Brennenstuhl®
Scope of delivery
- 10 m CEE extension cable 5-pin
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













