
Highlights & Details
Brennenstuhl BREMAXX ® CEE Extension Cable IP44 10m
- Extremely robust
- UV-resistant
- High mechanical load-carrying capacity
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE connector (5-pin, 16 A)
- Connector version
straight
- Type B
CEE plug (5-pin, 16 A)
- Outlets
1
- Cable standard
AT-N07V3V3-F 3G 1,5 mm²
- Cable length
10.00 m
- Cable features
Abrasion resistant
UV-resistant
- Operating voltage
400 V
- Used at
Outdoors
IP44
- Factory colour
Red
- Cable use
Current
- Nominal current
16 A
- Weight
2210
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194790 Brennenstuhl 1168580 Current Cable extension 16 A Red 10.00 m AT-N07V3V3-F 3G 1,5 mm² Abrasion resistant, UV-resistant
User & Safety Instructions
User & Safety Instructions 2194790 Brennenstuhl 1168580 Current Cable extension 16 A Red 10.00 m AT-N07V3V3-F 3G 1,5 mm² Abrasion resistant, UV-resistant
Description
The red CEE cable with CEE plug and coupling is also convincing due to the following characteristics:
* Cable quality: BREMAXX®
* CEE plug and clutch with closure flap
* CABLE DESIGNATION: AT-N07V3V3-F 5G1.5
* COUPLING: CEE 400 V/16 A.
* PLUG: CEE 400 V/16 A
This text is machine translated.
Scope of delivery
- BREMAXX ® extension cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















