• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1168980250 Current Cable extension White 5.00 m H05VV-F 3G 1,5 mm²

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic extension cable with flat plug, 5 m, white

  • Extra-flat earthing contact -angled plug and earthing contact -coupling made of plastic with 5m cable length H05VV -F 3G1.5 and increased protection against contact
  • Extension cable is ideal for practical and space-saving use in indoor areas
  • Earthing contact angled plug and earthing contact coupler made of sturdy plastic
  • With an intelligent fold-out handle, you can easily unplug the flat plug from the socket without using any force

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG Europlug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1549711 Brennenstuhl 1168980250 Current Cable extension White 5.00 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1549711 Brennenstuhl 1168980250 Current Cable extension White 5.00 m H05VV-F 3G 1,5 mm²

Description

The high quality plastic extension cable with flat plug from Brennenstuhl in white impresses with its quality and safety in all areas and also impresses with the following features:

- with innovative protective contact flat plug coupling
- with fold-out handle - unplug without effort
- for indoor use, IP 20
- Cable length: 5m
- CABLE DESIGNATION: H05VV -F 3G1.5
- Cable quality: Plastic
- Plug system: DE

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)