• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169200010 Power strip (w/o switch) Yellow

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction site cable IP 54 m. Power block

  • High-quality, schlagund break-proof extension cable for construction site is ideally suited for use in tough conditions outdoors
  • Outdoor-Power distributor IP54 (jam federal splash-water protected) is ideal as a 5 m long extension cable for outdoor
  • Distributor socket for outdoor with 4 storage federal splash-proof sockets in 45°-arrangement with self-closing hinged lids to protect from contamination
  • Distributor socket 4-way (two sockets arranged in parallel) with folding metal hooks for hanging perfect for flexible working
  • Red circular IP54 rating icon with a cloud and raindrops, indicating protection against limited dust and water spray.
  • Banner with the German flag colors on the left and the text Engineered in Germany on the right.
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST' in white.

Technical specifications

Product type

Power strip (w/o switch)

No. of PG sockets

4

Nominal voltage (details)

230 V

Cable length

5 m

Cable standard

H07RN-F 3G 1,5 mm²

IP54

Factory colour

Yellow

Weight

1.175 kg

Cable design

Round

Cable length

5 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1586131 Brennenstuhl 1169200010 Power strip (w/o switch) Yellow

User & Safety Instructions

User & Safety Instructions 1586131 Brennenstuhl 1169200010 Power strip (w/o switch) Yellow

Information

Information 1586131 Brennenstuhl 1169200010 Power strip (w/o switch) Yellow

Description

The 5 m construction site cable IP54 with power-block of brennenstuhl is thanks to the protection class IP54 (dust and splash-water protected) perfectly suitable for use in outdoor areas, be it on the construction site, around the house or in the industrial and commercial area. The 4-way splitter socket for external convinces by the following features:

- High-quality impact and fracture-resistant outer socket splitter
- 4 dust and splash-proof sockets
- With folding metal hooks
Cable Quality: Rubber Neoprene
Cable Designation: H07RN-F 3G1.5
Cable length: 5 m

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 52.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)