• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169458 Current Cable extension Orange 20 m AT-N07V3V3-F 5G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CEE extension cable 5-pin IP44 with phase inverter 20m orange AT-N07V3V3-F 5G1.5

  • ideal for tough applications.
  • Special cable with CEE plug and coupling with cover flap.
  • Logo featuring a yellow firefighter's helmet and white 'Austria' text on a red background. Beneath this, red-white-red stripes resembling the Austrian flag.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE connector (5-pin, 16 A)

Connector version

straight

Type B

CEE plug (5-pin, 16 A)

Outlets

1

Cable standard

AT-N07V3V3-F 5G 1,5 mm²

Cable length

20 m

Operating voltage

400V

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2489455 Brennenstuhl 1169458 Current Cable extension Orange 20 m AT-N07V3V3-F 5G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 2489455 Brennenstuhl 1169458 Current Cable extension Orange 20 m AT-N07V3V3-F 5G 1,5 mm²

Description

Brennenstuhl construction site extension cable with CEE coupling & CEE plug IP44 20m, with phase inverter, for outdoor use

This text is machine translated.

Features

  • 20m AT-N07V3V3-F 5G1.5 with phase inverter

Scope of delivery

  • 1x CEE extension cable 5-pin IP44 with phase inverter 20m orange AT-N07V3V3-F 5G1.5

System requirements

  • Plug system: CEE 1x 16A 3P+N+PE (5P) 400V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.