• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1172640078 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Adapter Einhell for all MULTI products

  • Logo reading MULTI BATTERY 18V SYSTEM with Brennenstuhl branding.

Technical specifications

Factory colour

Black

Height

88.0000 mm

Width

40.0000 mm

Weight

0.0770 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2909374 Brennenstuhl 1172640078 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2909374 Brennenstuhl 1172640078 1 pc(s)

Description

The Einhell adapter in the Brennenstuhl multi battery 18V system is used for the use of 18V batteries in one of the multi-battery LED industrial light. Attach the adapter, plug in the appropriate battery and you're ready to go – the adapter can be used at the Brennenstuhl interface in the spotlight. The Einhell? Adapter also convinces through the following features:

* Easy locking mechanism without screws
* Handy design
* Ability to use the 18V battery system of your choice

This text is machine translated.

Features

  • The Brennenstuhl multi-battery 18V system enables the use of efficient 18V battery technology from Einhell in multi-battery LED building emitter
  • The Brennenstuhl multi-battery 18V system enables the use of efficient 18V battery technology from Einhell? In multi-battery LED construction lights
  • Plug in the adapter, plug in the appropriate battery and start - the adapter can be inserted in the spotlight at the Brennenstuhl interface with one hand
  • Fitting the adapter ensures a secure hold for your Einhell 18V battery
  • Thanks to the interface adapter, use the 18V battery system of your choice for Brennenstuhl multi-battery LED industrial light - the multi-battery LED rechargeable battery telescope work spotlight 6050 mA (Art. 1173700004) cannot be used with the Einhell battery system
  • The handy adapter can be locked without screws and makes the purchase of another battery system unnecessary - maximum flexibility thanks to the Brennenstuhl multi-battery 18V system

Scope of delivery

  • Einhell adapter

More interesting products

(*All information is plus legal VAT)