• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 23425 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-81009 PIR SENSOR TWO WIRE LINE 120° DETECTION RANGE WHITE BODY

  • For wall mounting
  • Detection range max. 10 m
  • Switching time about 10 s - 7 min
  • 120° angle of detection
  • For indoor use only
  • This text is machine translated.

Technical specifications

  • Maximum switching power 500 W, with LED max. 200 W
  • Installation height 1 - 1.8 m.
  • Light sensitivity adjustable from 3 - 2000 lx
  • Detection speed 0.6 - 1.5 m/s.
  • Dimensions 80 x 80 x 43.5 mm
  • Power consumption: 0.9 W.
  • Operating temperature -20 to +40°C.
Vertical detection angle

120°

Factory colour

White

(Ø)

88 mm

Height

88 mm

Length

88 mm

Width

52 mm

IP20

Operating voltage

230 V

Coverage max. (width)

10 m

Used at

Indoors

Min. operating voltage

220 V

Max. operating voltage

240 V

Protection class

IP20

Weight

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219238 V-TAC 23425 1 pc(s)

Description

Scope of delivery

  • 1 movement detectors
  • User manual.

More interesting products

(*All information is plus legal VAT)