• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1182822821 Cable reel 25 m Yellow CEE plug (5-pin, 16 A)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAT. Cable DRUM ST 290 for outdoor use, CH plug system IP55

  • CH plug system IP55CEE 5-pin plug, 400V, 16A with phase inverter (IP44)1 CEE-socket 5-pin, 400V, 16A (IP44)2 SOCKETS T25/5, 400V + 230V, 16A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (5-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE socket (5-pin, 16 A)

Outlets

3

Cable colour

Yellow

Cable standard

AT-N07V3V3-F 5G1,5 mm²

Used at

Outdoors

Factory colour

Black

Red

Blue

Yellow

Nominal input voltage

400 V

IP55

Documents & Downloads

Datasheet

Datasheet 2619653 Brennenstuhl 1182822821 Cable reel 25 m Yellow CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 2619653 Brennenstuhl 1182822821 Cable reel 25 m Yellow CEE plug (5-pin, 16 A)

Description

Features

  • Drum body made of special Breflex plastic on galvanized support frameInnovative carrying handle "cablepilot" for perfect cable routing. Oscillates on both sides and enables comfortable carrying and hangingOverheating protection, indicator light in case of overheating and overload

Scope of delivery

  • BAT. Cable DRUM ST 290 for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.