• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1192822825 Cable reel 25 m Yellow CEE plug (5-pin, 16 A)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAT CEE CABLE DRUM 290 FOR OUTDOOR USE, CH PLUG SYSTEM IP55

  • CH plug system IP55CEE 5-pin plug, 400V, 16A with phase inverter (IP44)1 CEE-socket 5-pin, 400V, 16A (IP44)2 SOCKETS T25/5, 400V + 230V, 16A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (5-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE socket (5-pin, 16 A)

T25 socket (5-pin, 16 A)

Outlets

3

Cable colour

Yellow

Cable standard

AT-N07V3V3-F 5G 2,5 mm²

Used at

Outdoors

Factory colour

Black

Red

Blue

Yellow

Nominal input voltage

400 V

IP55

Documents & Downloads

Datasheet

Datasheet 2619652 Brennenstuhl 1192822825 Cable reel 25 m Yellow CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 2619652 Brennenstuhl 1192822825 Cable reel 25 m Yellow CEE plug (5-pin, 16 A)

Description

Features

  • Drum body made of steel sheet, galvanized with rust protection, on particularly stable support frameErgonomically designed handleOverheating protection, indicator light in case of overheating and overload

Scope of delivery

  • BAT CEE CABLE DRUM 290 FOR OUTDOOR USE, CH PLUG SYSTEM IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.