There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
CEE plug (5-pin, 16 A)
1
straight
CEE socket (5-pin, 16 A)
T25 socket (5-pin, 16 A)
3
Orange
AT-N07V3V3-F 5G 2,5 mm²
Outdoors
Black
Red
Orange
400 V
16 A
IP55
Datasheet 2619648 Brennenstuhl 1194692832 Cable reel 25 m Orange CEE plug (5-pin, 16 A)
User & Safety Instructions 2619648 Brennenstuhl 1194692832 Cable reel 25 m Orange CEE plug (5-pin, 16 A)
The necessary accessories are required to use the article as described.