• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1194742 Cable reel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum Garant SK 320 for outdoor use, without cable, drum-Ø 320mm *CH*

  • ideal for heavy duty useFor outdoor use, without cableDrum-Ø 320mm *CH*Drum body made of steel sheet, galvanized with rust protection, on particularly stable support frame
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Used at

Outdoors

Material

Steel

Cable features

suitable for outdoor use

Factory colour

Metal

Nominal input voltage

230 V

Reel diameter

320 mm

IP55

Documents & Downloads

Datasheet

Datasheet 2619668 Brennenstuhl 1194742 Cable reel

User & Safety Instructions

User & Safety Instructions 2619668 Brennenstuhl 1194742 Cable reel

Description

Scope of delivery

  • Cable drum Garant SK 320 for outdoor use, without cable, drum-Ø 320mm *CH*

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.