• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1195022831 Cable reel 25 m Yellow T13 plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAT cable drum SK for outdoor use, CH plug system IP55

  • CH plug system IP55PLUG T13/3, 230V, 10A (IP55)3 SOCKETS T13/3, 230V, 10A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

T13 plug

Inputs

1

Connector version

straight

Type B

T13 socket

Outlets

3

Cable colour

Yellow

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Outdoors

Factory colour

Black

Blue

Yellow

Nominal input voltage

230 V

Nominal current (details)

10 A

IP55

Documents & Downloads

Datasheet

Datasheet 2619671 Brennenstuhl 1195022831 Cable reel 25 m Yellow T13 plug

User & Safety Instructions

User & Safety Instructions 2619671 Brennenstuhl 1195022831 Cable reel 25 m Yellow T13 plug

Description

Features

  • ideal for heavy duty useDrum body made of steel sheet, galvanized with rust protection, on particularly stable support frameErgonomically designed handleOverheating protection, indicator light in case of overheating and overload

Scope of delivery

  • BAT cable drum SK for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.