• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1195022901 Cable reel 25 m Yellow Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl BAT CABLE REEL IP44 AT-N07V3V3-F 3G1.5 yellow

  • ideal for tough applications
  • Drum body made of steel sheet, galvanized with rust protection, on particularly stable support frame
  • Ergonomically designed handle
  • Overheating protection, indicator light in case of overheating and overload
  • 4 protective contact sockets, 230 V with self-closing lids
  • ideal for outdoor use
  • Stable support frame
  • Cable quality AT-N07V3V3-F 3G1.5 yellow

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

Switzerland plug

Type B

Switzerland socket

Outlets

4

Cable colour

Yellow

Used at

Outdoors

Material

Steel plate

Cable features

suitable for outdoor use

Factory colour

Black

Silver

Reel diameter

240 mm

IP21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472661 Brennenstuhl 1195022901 Cable reel 25 m Yellow Switzerland plug

Description

The BAT cable drum from Brennenstuhl with 25m cable length made of rust-proof galvanized steel sheet captivates by its quality and safety in all areas. It is ideal for use in workshops and gardens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.