• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1195062 Cable reel 50 m Black Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum, 4-way, H05VV-F 3G1.5 black

  • Orange symbol with a cloud and raindrops. Text: 'IP 44' – indicates protection against solid foreign objects ≥ 1 mm and water spray.

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Material

Steel (galvanized)

Factory colour

Silver

Black

Nominal input voltage

230 V

Nominal current (details)

10 A

Reel diameter

290 mm

Weight

6.9 kg

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472735 Brennenstuhl 1195062 Cable reel 50 m Black Switzerland plug

Description

Drum body made of steel sheet, galvanized with rust protection, on particularly stable support frame. Ergonomic handle with axis for perfect cable routing during rolling up and down. Overheating protection, indicator light in case of overheating and overload. Plug, 4 earthing contact sockets, 230 V with self-closing lids.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.