• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1195222832 Cable reel 25 m Yellow T25 plug (5-pin, 16 A)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAT cable drum SK 320 for outdoor use, CH plug system IP55

  • CH plug system IP55PLUG T25/5, 400V + 230V, 16A (IP55)2 SOCKETS T23/3, 230V, 16A (IP55)2 SOCKETS T25/5, 400V + 230V, 16A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

T25 plug (5-pin, 16 A)

Inputs

1

Connector version

straight

Type B

T25 socket (5-pin, 16 A)

T23 socket (3-pin, 16 A)

Outlets

4

Cable colour

Yellow

Cable standard

AT-N07V3V3-F 5G 2,5 mm²

Used at

Outdoors

Factory colour

Black

Red

Blue

Yellow

Nominal input voltage

230 V

Nominal current (details)

16 A

IP55

Documents & Downloads

Datasheet

Datasheet 2619650 Brennenstuhl 1195222832 Cable reel 25 m Yellow T25 plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 2619650 Brennenstuhl 1195222832 Cable reel 25 m Yellow T25 plug (5-pin, 16 A)

Description

Features

  • Drum body made of steel sheet, galvanized with rust protection, on particularly stable support frameErgonomically designed handleOverheating protection, indicator light in case of overheating and overload

Scope of delivery

  • BAT cable drum SK 320 for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.