• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1195786020 Cable reel 20 m Black CEE 16 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant CEE SK 240 camping cable reel, 20m H07RN-F 3G2.5 black

  • 'Made in Austria' next to a stylised Austrian flag with two horizontal red bars and a white bar in the centre.
  • A red logo with a yellow safety helmet in the centre. Above it reads 'SPECIAL', below it 'ROBUST'.
  • Red sign with a raindrop symbol and the inscription 'IP 44', indicates water and dust protection class.
  • 'Red symbol shows a white power cable with plug and indication of "20 m".'
  • A white snowflake symbol on a red circle.

Technical specifications

  • Max. Load capacity 16 A
  • Dim. (LxWxH) 29.5 cm x 23.5 cm x 37 cm
  • CEE socket system, CEE 2x 16 A 2P+PE (3p) 230 V
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
Product type

Cable reel

Cable length

20 m

Type A

CEE 16 A

Connector version

straight

Type B

CEE 16 A

Outlets

2

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Factory colour

Black

Steel

Nominal input voltage

230 V

Reel diameter

240 mm

Weight

5.9 kg

IP44

Documents & Downloads

Datasheet

Datasheet 3375531 Brennenstuhl 1195786020 Cable reel 20 m Black CEE 16 A

User & Safety Instructions

User & Safety Instructions 3375531 Brennenstuhl 1195786020 Cable reel 20 m Black CEE 16 A

Description

* Drum body made of steel sheet, galvanized with rust protection, on particularly stable support frame.
* Ergonomic handle with axle for perfect cable routing for roll-up and roll-out.
* Overheating protection, indicator light in case of overheating and overload.
* Plug CEE 3-pin, 230V/16A.
* 2 CEE sockets 3-pole, 230V/16A.

This text is machine translated.

Scope of delivery

  • Garant CEE SK 240 camping cable reel

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.