• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1198862831 Cable reel 50 m Orange T13 plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum Garant SK FI + Bretec 290 for outdoor use, CH plug system IP55

  • CH plug system IP55PLUG T13/3, 230V, 10A (IP55)3 SOCKETS T13/3, 230V, 10A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

T13 plug

Inputs

1

Connector version

straight

Type B

T13 socket

Outlets

3

Cable colour

Orange

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Outdoors

Factory colour

Black

Blue

Orange

Nominal input voltage

230 V

Nominal current (details)

10 A

IP55

Documents & Downloads

Datasheet

Datasheet 2619657 Brennenstuhl 1198862831 Cable reel 50 m Orange T13 plug

User & Safety Instructions

User & Safety Instructions 2619657 Brennenstuhl 1198862831 Cable reel 50 m Orange T13 plug

Description

Features

  • With Bretec® rotary contact technologyPersonal protection intermediate switch 30 mA protects against dangerous current accidentsDrum body made of steel sheet, galvanized with rust protection, on particularly stable support frameElectrical connections encapsulated in the plastic bodyInnovative carrying handle "cablepilot" for perfect cable routing. Oscillates on both sides and enables comfortable carrying and hangingOverheating protection, indicator light in case of overheating and overload

Scope of delivery

  • Cable drum Garant SK FI + Bretec 290 for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.