• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1201222 Cable reel 25 m Orange

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant ST 240 cable reel, 3x socket T13, plug T13, 25m H07BQ-F 3G1.5 orange, CH plug system IP55

  • For the highest demands and continuous use outdoors
  • Ideal for use under the harshest conditions outdoors
  • Drum body made of special plastic with reinforcing ribs on galvanized carry frame
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • With rotary grip for comfortable winding up
  • The BREMAXX-PUR-cable (bq-cable) is resistant to abrasion, over-roll-over and has an extreme cut- and tear-resistance.
  • In addition, it is acid and oil resistant, weather- and microbes resistant Cold up to -40 °C.
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

25 m

Inputs

Plug type J T13 (CH), 230 V / 10 A

Outlets

3

Cable colour

Orange

Cable standard

H07BQ-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

weatherproof

germ-resistant

Cold-resistant

Oil-resistant

Acid-resistant

Abrasion resistant

Factory colour

Orange

Nominal input voltage

230 V

Nominal current (details)

10 A

Reel diameter

240 mm

Type

Cable reel with an innovative "cablepilot" carrying handle

Weight

4.36 kg

IP55

Outputs

TYPE J T13 (CH)

Documents & Downloads

Datasheet

Datasheet 3805459 Brennenstuhl 1201222 Cable reel 25 m Orange

User & Safety Instructions

User & Safety Instructions 3805459 Brennenstuhl 1201222 Cable reel 25 m Orange

Description

Scope of delivery

  • Garant ST 240 cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.