• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1201322 Cable reel 33 m Orange

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant ST 290 cable reel, 3x socket T13, plug T13, 33m H07BQ-F 3G1.5 orange, CH plug system IP55

  • For the highest demands and continuous use outdoors
  • Ideal for use under the harshest conditions outdoors
  • Drum body made of special plastic with reinforcing ribs on galvanized carry frame
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • With rotary grip for comfortable winding up
  • The BREMAXX-PUR-cable (bq-cable) is resistant to abrasion, over-roll-over and has an extreme cut- and tear-resistance
  • In addition, it is acid and oil resistant, weather- and microbes resistant Cold up to -40 °C.
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

33 m

Inputs

Type J T13 plug (CH)

Outlets

3

Cable colour

Orange

Cable standard

H07BQ-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

Abrasion resistant

Acid-resistant

Oil-resistant

weatherproof

germ-resistant

tearproof

Factory colour

Orange

Nominal input voltage

230 V

Nominal current (details)

10 A

Reel diameter

290 mm

Type

Cable reel with an innovative "cablepilot" carrying handle

Weight

5.5 kg

IP55

Outputs

TYPE J T13 (CH)

Documents & Downloads

Datasheet

Datasheet 3805460 Brennenstuhl 1201322 Cable reel 33 m Orange

User & Safety Instructions

User & Safety Instructions 3805460 Brennenstuhl 1201322 Cable reel 33 m Orange

Description

Scope of delivery

  • Garant ST 290 cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.