• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1201522 Cable reel 50 m Orange

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant ST 290 cable reel, 3x socket T13, plug T13, 50m H07BQ-F 3G1.5 orange, CH plug system IP55

  • For the highest demands and continuous use outdoors
  • Ideal for use under the harshest conditions outdoors
  • Drum body made of special plastic with reinforcing ribs on galvanized carry frame
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • With rotary grip for comfortable winding up
  • The BREMAXX-PUR-cable (bq-cable) is resistant to abrasion, over-roll-over and has an extreme cut- and tear-resistance
  • In addition, it is acid and oil resistant, weather- and microbes resistant Cold up to -40 °C.
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

50 m

Inputs

T13/3, 230V/10 plug A

Outlets

3

Cable colour

Orange

Cable standard

H07BQ-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

Abrasion resistant

Acid-resistant

Oil-resistant

weatherproof

germ-resistant

tearproof

Factory colour

Orange black

Nominal input voltage

230 V

Nominal current (details)

10 A

Reel diameter

290 mm

Type

Cable reel with an innovative "cablepilot" carrying handle

Weight

7.72 kg

Protection

With overheating protection and indicator lamp that indicates overheating and overload

IP55

Outputs

3x sockets T13/3, 230V/10A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805461 Brennenstuhl 1201522 Cable reel 50 m Orange

Description

Scope of delivery

  • Garant ST 290 cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.