• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1205052831 Cable reel 50 m Yellow T13 plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAT cable drum 290 for outdoor use, CH plug system IP55

  • CH plug system IP55PLUG T13/3, 230V, 10A (IP55)3 SOCKETS T13/3, 230V, 10A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

T13 plug

Inputs

1

Connector version

straight

Type B

T13 socket

Outlets

3

Cable colour

Yellow

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Outdoors

Factory colour

Black

Blue

Yellow

Nominal input voltage

230 V

Nominal current (details)

10 A

IP55

Documents & Downloads

Datasheet

Datasheet 2619676 Brennenstuhl 1205052831 Cable reel 50 m Yellow T13 plug

User & Safety Instructions

User & Safety Instructions 2619676 Brennenstuhl 1205052831 Cable reel 50 m Yellow T13 plug

Description

Features

  • ideal for heavy duty useSpecial plastic drum body on galvanized support frameErgonomically designed handleOverheating protection, indicator light in case of overheating and overload

Scope of delivery

  • BAT cable drum 290 for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.