• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1205862 Cable reel 50 m Red Switzerland plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum Garant ST Bretec 290 50m H05VV-F 3G1.5 red

  • With Bretec® rotary contact.
  • For comfortable working.
  • Special plastic drum body on galvanized support frame.
  • Ergonomic handle with axis for perfect cable routing during rolling up and down.
  • Overheating protection, indicator light in case of overheating and overload.
  • Plug, 4 earthing contact sockets, 230 V with self-closing lids.
  • This text is machine translated.
  • 'BRETEC' logo with coloured cables in a round red disc. Four cables in different colours lead to a central connection point.

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

Switzerland plug

Connector version

straight

Type B

Switzerland socket

Outlets

4

Cable colour

Red

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Red

Reel diameter

290 mm

Weight

6.75 kg

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472745 Brennenstuhl 1205862 Cable reel 50 m Red Switzerland plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.