• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1209062 Cable reel 50 m Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant ST 290 cable reel, 4x socket T13, plug T12, 50m H05VV-F3G1.5 red

  • Drum body made of special plastic with reinforcing ribs on galvanized carry frame
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • With rotary grip for comfortable winding up
  • Overheating protection, indicator light in case of overheating and overload
  • T12/3 PLUG, 230V/10A
  • 4 SOCKETS T13/3, 230V/10A
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

50 m

Inputs

T12/3, 230V/10 plug A

Outlets

4

Cable colour

Red

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Factory colour

Red/black

Nominal input voltage

230 V

Nominal current (details)

10 A

Power rating

Power in wound state 1000 W; power in unwound state 2300 W (each with 230V)

Load capacity (wound/unwound)

1000 W / 2300 W

Reel diameter

290 mm

Type

Cable drum with innovative carry handle "kablepilot" for a perfect cable guide (oscillates on both sides and enables comfortable carrying as well as hanging) and with a twist grip for comfortable rolling up

Weight

6.60 kg

Protection

With overheating protection and indicator lamp in the event of overheating and overload

IP20

Outputs

4 SOCKETS T13/3, 230V/10A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805458 Brennenstuhl 1209062 Cable reel 50 m Red

Description

Scope of delivery

  • Garant ST 290 cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.